- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4LAYSA253A
RV4LAYSA253A
Precision Electronics
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Search Keywords: RV4LAYSA253A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV4LAYSA253A
-
Alias/AKA:KLU2531S20-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$49.88
5
$43.92
10
$34.77
25
$28.92
50
$23.67
100
$20.78
148
$17.86
250 +
$15.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments