- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4LAYSA103A
Precision Electronics
RV4LAYSA103A
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Search Keywords: RV4LAYSA103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV4LAYSA103A
-
Alias/AKA:KLU1031S20-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder Lug11449
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:29.49 x 28.45 x 38.0411440mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is RV4LAYSA103A RoHS compliant?
Yes, RV4LAYSA103A is RoHS compliant.
What is the lead time for RV4LAYSA103A?
The standard lead time for RV4LAYSA103A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$27.10
10
$20.37
25
$18.79
50
$17.73
100
$16.74
250 +
$15.14
Click for Quote
Log in
to unlock special pricing