- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU5031S28-D
KU5031S28-D
Precision Electronics
MIL Part# RV4NAYSD503A - Potentiometer - 2 Watt - Linear - 50 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD503A - Potentiometer - 2 Watt - Linear - 50 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU5031S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU5031S28-D
-
Alias/AKA:RV4NAYSD503A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
778
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$15.30
25
$14.53
50
$13.81
100
$13.12
250
$12.46
500
$11.84
1,000
$11.25
2,500 +
$10.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT