- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU5011S28-D
KU5011S28-D
Precision Electronics
MIL Part# RV4NAYSD501A - Potentiometer - 2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD501A - Potentiometer - 2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU5011S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU5011S28-D
-
Alias/AKA:RV4NAYSD501A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
8 Weeks
can ship
7/30/26