- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU2541S28-D
KU2541S28-D
Precision Electronics
MIL Part# RV4NAYSD254A - Potentiometer - 2 Watt - Linear - 250 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD254A - Potentiometer - 2 Watt - Linear - 250 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU2541S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU2541S28-D
-
Alias/AKA:RV4NAYSD254A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$21.06
25
$19.37
50
$16.00
75
$14.31
100 +
$13.47
Click for Quote
Log in
to unlock special pricing