- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU2521S28-D
KU2521S28-D
Precision Electronics
MIL Part# RV4NAYSD252A - Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD252A - Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU2521S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU2521S28-D
-
Alias/AKA:RV4NAYSD252A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$15.30
5
$14.53
10
$13.81
25
$13.12
50
$12.46
96
$11.84
250
$11.25
500 +
$10.68
Click for Quote
Log in
to unlock special pricing