- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU2511S28-D
KU2511S28-D
Precision Electronics
MIL Part# RV4NAYSD251A - Potentiometer - 2 Watt - Linear - 250 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD251A - Potentiometer - 2 Watt - Linear - 250 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU2511S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU2511S28-D
-
Alias/AKA:RV4NAYSD251A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$15.68
10
$13.16
25
$12.26
50 +
$10.68
Click for Quote
Log in
to unlock special pricing