- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU1051S28-D
KU1051S28-D
Precision Electronics
MIL Part# RV4NAYSD105A - Potentiometer - 2 Watt - Linear - 1 Mohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD105A - Potentiometer - 2 Watt - Linear - 1 Mohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU1051S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU1051S28-D
-
Alias/AKA:RV4NAYSD105A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.46
5
$24.72
10
$23.20
25
$21.24
50
$20.11
100
$19.33
250 +
$18.85
Click for Quote
Log in
to unlock special pricing