- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU1031S28-D
Precision Electronics
KU1031S28-D
MIL Part# RV4NAYSD103A - Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSD103A - Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: KU1031S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU1031S28-D
-
Alias/AKA:RV4NAYSD103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is KU1031S28-D RoHS compliant?
Yes, KU1031S28-D is RoHS compliant.
What is the lead time for KU1031S28-D?
The standard lead time for KU1031S28-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,799
Can Ship immediately
On Order:
5,000
can ship 10/15/26
Minimum Order Quantity:
2
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$18.76
25
$14.10
100
$13.50
250
$12.49
300
$12.25
400
$11.99
500 +
$10.99
Click for Quote
Log in
to unlock special pricing