- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- KU1021S64-D
Precision Electronics
KU1021S64-D
MIL Part# RV4NAYSJ102A - Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 2" Long
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV4NAYSJ102A - Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 2" Long
Search Keywords: KU1021S64D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:KU1021S64-D
-
Alias/AKA:RV4NAYSJ102A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is KU1021S64-D RoHS compliant?
Yes, KU1021S64-D is RoHS compliant.
What is the lead time for KU1021S64-D?
The standard lead time for KU1021S64-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$23.83
50
$22.51
75
$22.45
100 +
$20.52
Click for Quote
Log in
to unlock special pricing