Image is representational - see manufacturer specifications

Precision Electronics Authorized Distributor

RV4NAYSD103A

Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: RV4NAYSD103A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Precision Electronics
  • Part No:
    RV4NAYSD103A
  • Alias/AKA:
    KU1031S28-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount11434
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder Lug11449
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    1011450%
  • Temperature Coefficient:
    N/A
  • Dimension:
    35.84 x 28.45 x 38.0411440mm
  • Operating Temperature:
    -65 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RV4NAYSD103A RoHS compliant?
Yes, RV4NAYSD103A is RoHS compliant.
What is the lead time for RV4NAYSD103A?
The standard lead time for RV4NAYSD103A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,573
Can Ship immediately
On Order:
5,000   can ship 10/15/26
Minimum Order Quantity:
2
9 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$18.76
25
$14.10
100
$13.50
250
$12.49
300
$12.25
400
$11.99
500 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!