- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/29-212
M39029/29-212
PRECI-DIP
Contact Size 16 Pin, 16 AWG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Size 16 Pin, 16 AWG
Search Keywords: M3902929212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:M39029/29-212
-
Alias/AKA:82111-7Q4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$0.811
250
$0.655
500
$0.645
1,000 +
$0.625
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT