- Home ›
- All Products›
- 831-87-050-10-273101
Description
+
PCB Socket - Board to Board - 50 Positions - 0.079" (2.00mm) Pitch - 3 A - Push-Pull - Solder Termination - Through Hole - Black.
Search Keywords: 8318705010273101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:831-87-050-10-273101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.79
25
$5.18
50
$5.17
130
$4.99
260
$4.16
520
$4.08
1,040
$3.79
2,600 +
$3.60
Click for Quote
Log in
to unlock special pricing