- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 82071-7Q4-01
82071-7Q4-01
PRECI-DIP
Contact Size 20 Pin, 20 AWG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Size 20 Pin, 20 AWG
Search Keywords: 820717Q401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:82071-7Q4-01
-
Alias/AKA:M39029/4-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,375
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.532
1,000
$0.473
2,500
$0.428
6,250
$0.415
12,500
$0.403
18,750
$0.321
25,000 +
$0.315
Click for Quote
Log in
to unlock special pricing