- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 82041-7Q4-01
82041-7Q4-01
PRECI-DIP
Contact Size 12 Pin, 12 AWG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Size 12 Pin, 12 AWG
Search Keywords: 820417Q401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:82041-7Q4-01
-
Alias/AKA:M39029/58-365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109120
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,690
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
6250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$0.97
100
$0.90
500
$0.81
1,000
$0.80
6,250
$0.79
12,500
$0.78
18,750
$0.57
25,000 +
$0.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT