- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 82021-7Q4-01
82021-7Q4-01
PRECI-DIP
Contact Size 20 Pin, 20 AWG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Size 20 Pin, 20 AWG
Search Keywords: 820217Q401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:82021-7Q4-01
-
Alias/AKA:M39029/58-363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,894
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$0.433
2,500
$0.394
5,000
$0.382
7,500
$0.371
15,000
$0.360
22,500
$0.258
30,000 +
$0.253
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT