- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 82011-7Q4-01
82011-7Q4-01
PRECI-DIP
Contact Size 22 Pin, 22D AWG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Size 22 Pin, 22D AWG
Search Keywords: 820117Q401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:82011-7Q4-01
-
Alias/AKA:M39029/58-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
Stock lot only:
11
Minimum Order Quantity:
100
16 Weeks
can ship
9/21/26
CUSTOMERS
ALSO BOUGHT