- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 805-87-036-10-012101
Description
+
Header - Female Socket - 36 Position - 3 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.
Search Keywords: 8058703610012101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:805-87-036-10-012101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.01
100
$3.00
400
$2.88
800
$2.82
1,200
$2.39
2,800
$2.33
5,200 +
$2.17
Click for Quote
Log in
to unlock special pricing