- Home ›
- All Products›
- 803-87-060-10-001101
Description
+
Socket Connector - Female - 60 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - Board to Board - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 8038706010001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:803-87-060-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.01
25
$4.56
160
$4.32
320
$4.20
640
$3.54
1,120
$3.49
2,560
$3.24
5,120 +
$3.03
Click for Quote
Log in
to unlock special pricing