- Home ›
- All Products›
- 803-87-034-10-001101
Description
+
PCB Receptacle - Female Socket - Board to Board - 34 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination -Through Hole -Black.
Search Keywords: 8038703410001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:803-87-034-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
270
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
731
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.30
100
$3.17
270
$2.99
540
$2.86
1,080
$2.33
2,700
$2.06
5,130 +
$1.96
Click for Quote
Log in
to unlock special pricing