- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 802-80-040-10-001101
802-80-040-10-001101
PRECI-DIP
802 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 150VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
802 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 150VDC
Search Keywords: 8028004010001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:802-80-040-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
216
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
648
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.72
10
$7.76
25
$6.39
54
$5.82
108
$5.54
162
$5.53
216 +
$4.57
Click for Quote
Log in
to unlock special pricing