- Home ›
- All Products›
- 801-87-024-10-001101
Description
+
Header - Female Socket - 24 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.
Search Keywords: 8018702410001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:801-87-024-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.35
100
$2.09
400
$1.94
800
$1.86
1,200
$1.54
2,800
$1.46
5,200
$1.33
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing