- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 801-87-014-10-001101
Description
+
Header - Female Socket - 14 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.
Search Keywords: 8018701410001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:801-87-014-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,453
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.107
250
$1.035
900
$0.995
1,800
$0.973
2,700
$0.814
5,400
$0.795
8,100
$0.785
10,800 +
$0.731
Click for Quote
Log in
to unlock special pricing