- Home ›
- All Products›
- 801-87-003-10-001101
Description
+
Header - Female Socket - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.
Search Keywords: 8018700310001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:801-87-003-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,302
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.3461
500
$0.2986
1,000
$0.2959
2,500
$0.2622
5,000
$0.2484
7,500
$0.2478
10,000
$0.2366
15,000 +
$0.2360
Click for Quote
Log in
to unlock special pricing