- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 801-87-002-10-001101
PRECI-DIP
801-87-002-10-001101
Header - Female Socket - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Bla ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PRECI-DIP |
| Part No: | 801-87-002-10-001101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |