- Home ›
- All Products›
- 315-87-103-41-003101
315-87-103-41-003101
PRECI-DIP
Female Socket - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 1A - Solder Termination - Through Hole - Black.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Female Socket - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 1A - Solder Termination - Through Hole - Black.
Search Keywords: 3158710341003101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:315-87-103-41-003101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.2093
500
$0.2040
2,500
$0.1987
5,000
$0.1964
10,000
$0.1942
25,000
$0.1726
50,000
$0.1517
100,000 +
$0.1507
Click for Quote
Log in
to unlock special pricing