- Home ›
- All Products›
- 310-87-116-41-001101
Description
+
Female Socket - 16 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.
Search Keywords: 3108711641001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:310-87-116-41-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$0.883
250
$0.790
500
$0.772
1,200
$0.756
3,600
$0.539
6,000
$0.532
8,400
$0.531
10,800 +
$0.529
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT