- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PTX5LBS-FS
PTX5LBS-FS
Power-Sonic
Battery Rectangular 12V 4Ah
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Rectangular 12V 4Ah
Search Keywords: PTX5LBSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PTX5LBS-FS
-
Alias/AKA:MC5L-BS-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:N/A
-
Chemistry:N/A
-
Voltage:12 V
-
Product Weight:1859.72 g
-
Dimension:114 x 71 x 106 mm
-
Capacity:4 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
120
$77.93
240
$39.80
360
$27.10
480 +
$26.55
Click for Quote
Log in
to unlock special pricing