- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PTX20LBS-FS
PTX20LBS-FS
Power-Sonic
Battery Rectangular 12V 18Ah
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Rectangular 12V 18Ah
Search Keywords: PTX20LBSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PTX20LBS-FS
-
Alias/AKA:MC20L-BS-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:N/A
-
Chemistry:N/A
-
Voltage:12 V
-
Product Weight:5942.05 g
-
Dimension:175 x 87 x 155 mm
-
Capacity:18 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$189.18
80
$99.84
120
$68.67
160 +
$67.29
Click for Quote
Log in
to unlock special pricing