Power-Sonic Authorized Distributor

PTX14AHBS-FS

Battery Rectangular 12V 12Ah

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Battery Rectangular 12V 12Ah
Search Keywords: PTX14AHBSFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: PTX14AHBS-FS
Alias/AKA: MC14AH-BS-FS
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 12 V
Product Weight: 4309.12 g
Dimension: 135 x 90 x 161 mm
Capacity: 12 Ah
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTX14AHBS-FS RoHS compliant?
Yes, PTX14AHBS-FS is RoHS compliant.
What is the lead time for PTX14AHBS-FS?
The standard lead time for PTX14AHBS-FS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$73.38
5
$65.48
10
$63.52
25
$58.30
50
$58.16
100
$56.75
250 +
$54.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!