PTX12BS-FS

Power-Sonic

Battery Rectangular 12V 10Ah

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Battery Rectangular 12V 10Ah
Search Keywords: PTX12BSFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PTX12BS-FS
  • Alias/AKA:
    MC12-BS-FS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    N/A
  • Chemistry:
    N/A
  • Voltage:
    12 V
  • Product Weight:
    4399.84 g
  • Dimension:
    150 x 87 x 130 mm
  • Capacity:
    10 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$62.67
5
$55.92
10
$54.25
25
$51.93
50
$49.79
100
$48.47
250 +
$47.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!