- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-SC
PS-SC
Power-Sonic
Nickel Battery Cylindrical 1.2V 1.5Ah C Primary
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Nickel Battery Cylindrical 1.2V 1.5Ah C Primary
Search Keywords: PSSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:45 g
-
Dimension:43 x 23 mm
-
Capacity:1.5 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.772
10
$2.520
50
$2.290
250
$2.200
500
$2.160
1,000
$2.110
2,500
$2.090
5,000
$2.060
7,500 +
$2.050
Click for Quote
Log in
to unlock special pricing