- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PSH-1280F2-FR
PSH-1280F2-FR
Power-Sonic
Sealed Lead Acid Battery 12V 8.5AH FLAME RET FASTON 0.250x0.032
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Lead Acid Battery 12V 8.5AH FLAME RET FASTON 0.250x0.032
Search Keywords: PSH1280F2FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PSH-1280F2-FR
-
Alias/AKA:1200803407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:2720 g
-
Dimension:151 x 65 x 94.5mm
-
Capacity:8.5 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
20
can ship 6/8/26
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$33.02
5
$30.89
10
$29.46
25
$28.58
50
$27.36
100
$26.23
250 +
$25.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT