- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PSH-12180FR
PSH-12180FR
Power-Sonic
Lead Acid Battery Rectangular 12V 21Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 21Ah Rechargeable
Search Keywords: PSH12180FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PSH-12180FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:6000 g
-
Dimension:182 x 77 x 168 mm
-
Capacity:21 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$99.93
2
$67.50
10
$64.51
25
$61.79
50
$57.73
100 +
$56.25
Click for Quote
Log in
to unlock special pricing