- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PSG480F2
PSG480F2
Power-Sonic
Lead Acid Battery Rectangular 4V 8Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 4V 8Ah Rechargeable
Search Keywords: PSG480F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PSG480F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:4 V
-
Product Weight:1140 g
-
Dimension:90 x 49 x 102 mm
-
Capacity:8 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$126.48
7
$37.42
10
$33.78
100
$29.79
500 +
$25.06
Click for Quote
Log in
to unlock special pricing