- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PSC6500A
PSC6500A
Power-Sonic
Lead Acid Rectangular Rechargeable Desktop
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lead Acid Rectangular Rechargeable Desktop
Search Keywords: PSC6500A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PSC6500A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:N/A
-
Product Weight:N/A
-
Dimension:N/A
-
Capacity:N/A
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:0 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$77.88
10
$55.37
100 +
$51.95
Click for Quote
Log in
to unlock special pricing