- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- PSC-12500A-C
Power-Sonic
PSC-12500A-C
Battery Chargers 1-OUT 12V 0.5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PSC-12500A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Battery Cell Size:N/A
-
Battery Type:Lead Acid
-
Dimension:57 x 44 x 82 mm