- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-AAX
PS-AAX
Power-Sonic
Nickel Battery Cylindrical 1.2V 700mAh AA Primary
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Nickel Battery Cylindrical 1.2V 700mAh AA Primary
Search Keywords: PSAAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-AAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:22 g
-
Dimension:48 x 14.5 mm
-
Capacity:0.7 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$3.58
25
$2.35
50
$1.70
100
$1.63
250
$1.56
500
$1.52
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing