Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-670

Lead Acid Battery Rectangular 6V 7Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 6V 7Ah Rechargeable
Search Keywords: PS670
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PS-670
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507100090
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    6 V
  • Product Weight:
    1270 g
  • Dimension:
    151 x 34 x 94 mm
  • Capacity:
    7 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-670 RoHS compliant?
Yes, PS-670 is RoHS compliant.
What is the lead time for PS-670?
The standard lead time for PS-670 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$11.8548
30
$11.4844
50
$10.9701
100
$10.6521
250
$10.0685
500
$9.8000
1,000 +
$9.6710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!