Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-665

Lead Acid Battery Rectangular 6V 6.5Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 6V 6.5Ah Rechargeable
Search Keywords: PS665
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: PS-665
Alias/AKA: 0600653419
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Secondary
Chemistry: Lead Acid
Voltage: 6 V
Product Weight: 950 g
Dimension: 98 x 56 x 96 mm
Capacity: 6.5 Ah
Non-Rechargeable/Rechargeable: Rechargeable
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-665 RoHS compliant?
Yes, PS-665 is RoHS compliant.
What is the lead time for PS-665?
The standard lead time for PS-665 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
175
$31.00
350
$16.36
525
$11.25
700 +
$11.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!