- Home ›
- All Products›
- PS-640F1
PS-640F1
Power-Sonic
Battery - Rechargeable - Rectangular - Lead Acid - 6VDC - 4.5Ah - Quick Disconnect 0.187 - SLA Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery - Rechargeable - Rectangular - Lead Acid - 6VDC - 4.5Ah - Quick Disconnect 0.187 - SLA Series.
Search Keywords: PS640F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-640F1
-
Alias/AKA:0600422602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
75
can ship 5/25/26
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$10.362
5
$9.420
25
$7.660
50
$7.640
100
$7.310
250
$6.710
500
$6.700
1,000
$6.530
2,500 +
$6.280
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT