- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-6360F2
Power-Sonic
PS-6360F2
Lead Acid Battery Rectangular 6V 36Ah Rechargeable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lead Acid Battery Rectangular 6V 36Ah Rechargeable
Search Keywords: PS6360F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-6360F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:6 V
-
Product Weight:6200 g
-
Dimension:159 x 85 x 165 mm
-
Capacity:36 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is PS-6360F2 RoHS compliant?
Yes, PS-6360F2 is RoHS compliant.
What is the lead time for PS-6360F2?
The standard lead time for PS-6360F2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$75.00
5
$66.92
10
$64.93
25
$59.59
50
$59.44
100
$58.00
250 +
$55.77
Click for Quote
Log in
to unlock special pricing