- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-632
Power-Sonic
PS-632
Lead Acid Battery Rectangular 6V 3.5Ah Rechargeable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:6 V
-
Product Weight:620 g
-
Dimension:66 x 33 x 118 mm
-
Capacity:3.5 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-40 to 60 °C