- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-6200
Power-Sonic
PS-6200
Lead Acid Battery Rectangular 6V 20Ah Rechargeable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-6200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:6 V
-
Product Weight:3410 g
-
Dimension:157 x 83 x 125 mm
-
Capacity:20 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-40 to 60 °C