- Home ›
- All Products›
- PS-6120FP
PS-6120FP
Power-Sonic
Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 13Ah, Quick Disconnect | Power Sonic PS-6120 FP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 13Ah, Quick Disconnect | Power Sonic PS-6120 FP
Search Keywords: PS6120FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-6120FP
-
Alias/AKA:0601201002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$30.86
5
$28.87
10
$27.54
25
$26.72
50
$25.57
100
$24.52
250 +
$23.87
Click for Quote
Log in
to unlock special pricing