- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-490
Power-Sonic
PS-490
Lead Acid Battery Rectangular 4V 9Ah Rechargeable
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Lead Acid Battery Rectangular 4V 9Ah Rechargeable
Search Keywords: PS490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:4 V
-
Product Weight:1140 g
-
Dimension:102 x 44 x 95 mm
-
Capacity:9 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is PS-490 RoHS compliant?
Yes, PS-490 is RoHS compliant.
What is the lead time for PS-490?
The standard lead time for PS-490 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
Order Increment:
10
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
280
$45.76
560
$23.37
840
$15.91
1,120 +
$15.59
Click for Quote
Log in
to unlock special pricing