- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-2/3A
PS-2/3A
Power-Sonic
Nickel Battery Cylindrical 1.2V 600mAh 2/3A Primary
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Nickel Battery Cylindrical 1.2V 600mAh 2/3A Primary
Search Keywords: PS23A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-2/3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:19 g
-
Dimension:28.1 x 17 mm
-
Capacity:0.6 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Non-Rechargeable
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$1.56
100
$1.40
250
$1.36
500
$1.34
1,000
$1.31
2,500
$1.29
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing