- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-1/2D
PS-1/2D
Power-Sonic
Nickel Battery Cylindrical 1.2V 2.4Ah 1/2D Primary
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Nickel Battery Cylindrical 1.2V 2.4Ah 1/2D Primary
Search Keywords: PS12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1/2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:80 g
-
Dimension:N/A
-
Capacity:2.4 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Non-Rechargeable
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.05
25
$4.59
100
$4.42
250
$4.32
500
$4.24
1,000
$4.17
2,500
$4.11
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing