- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12750U
Power-Sonic
PS-12750U
Sealed Lead Acid Battery - Rechargeable - 12V 75AH - "U" (Nut & Bolt) Terminals
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Power-Sonic |
| Part No: | PS-12750U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507200040 |
| COO: | VN |
| ECCN: | 3A991 |
Supplier's Standard Package:
|
1 |
| Battery Type: | Secondary |
| Chemistry: | Lead Acid |
| Voltage: | 12 V |
| Product Weight: | 22950 g |
| Dimension: | 260 x 168 mm |
| Capacity: | 75 Ah |
| Operating Temperature: | -40 to 60 °C |