Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-1270F1

Lead Acid Battery Rectangular 12V 7Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 12V 7Ah Rechargeable
Search Keywords: PS1270F1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: PS-1270F1
Alias/AKA: 1200702602
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Secondary
Chemistry: Lead Acid
Voltage: 12 V
Product Weight: 2590 g
Dimension: 151 x 65 x 94 mm
Capacity: 7 Ah
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-1270F1 RoHS compliant?
Yes, PS-1270F1 is RoHS compliant.
What is the lead time for PS-1270F1?
The standard lead time for PS-1270F1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.97
10
$16.35
25
$15.53
50
$14.98
100
$14.63
250
$14.44
500 +
$14.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!